Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
80 V200 V
Current - Continuous Drain (Id) @ 25°C
2.1A (Ta), 3A (Tc)15.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
90mOhm @ 7.6A, 10V164mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA4V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 10 V11.6 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
395 pF @ 40 V920 pF @ 100 V
Power Dissipation (Max)
1.3W (Ta), 2.5W (Tc)62.5W (Tc)
Supplier Device Package
PG-TSDSON-8SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSZ900N20NS3GATMA1
MOSFET N-CH 200V 15.2A 8TSDSON
Infineon Technologies
43,549
In Stock
1 : ¥13.38000
Cut Tape (CT)
5,000 : ¥5.81501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15.2A (Tc)
10V
90mOhm @ 7.6A, 10V
4V @ 30µA
11.6 nC @ 10 V
±20V
920 pF @ 100 V
-
62.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerTDFN
SOT-23
SI2387DS-T1-GE3
P-CHANNEL -80V SOT-23, 164 M @ 1
Vishay Siliconix
7,750
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
2.1A (Ta), 3A (Tc)
4.5V, 10V
164mOhm @ 2.1A, 10V
2.5V @ 250µA
10.2 nC @ 10 V
±20V
395 pF @ 40 V
-
1.3W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.