Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,500 : ¥4.43735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Tc) | 4.5V, 10V | 14mOhm @ 5A, 10V | 2.2V @ 20µA | 3.8 nC @ 4.5 V | ±20V | 400 pF @ 25 V | - | 20W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
525 In Stock 9,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.25277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.1A (Ta), 21A (Tc) | 4.5V, 10V | 38mOhm @ 5A, 10V | 3V @ 26µA | 8.6 nC @ 10 V | ±20V | 520 pF @ 50 V | - | 3.1W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |