Single FETs, MOSFETs

Results: 6
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDNexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V50 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)320mA (Ta)10A (Ta)16A (Ta), 77A (Tc)35A (Tc)38A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V6.2mOhm @ 15A, 10V11.7mOhm @ 15A, 10V50mOhm @ 6A, 4.5V1.6Ohm @ 300mA, 10V3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA1.6V @ 250µA2V @ 250µA2V @ 95µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V20 nC @ 4.5 V34 nC @ 10 V120 nC @ 10 V135 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V50 pF @ 10 V1200 pF @ 16 V1950 pF @ 40 V4370 pF @ 20 V8900 pF @ 25 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)350mW (Ta)3.7W (Ta), 52W (Tc)3.7W (Ta), 89W (Tc)3.9W (Ta), 200W (Tc)8.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)PowerPAK® 1212-8SOT-223 (TO-261)SOT-23SOT-323
Package / Case
8-PowerTDFN, 5 LeadsPowerPAK® 1212-8SC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
913,107
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-223 (TO-261)
NTF6P02T3G
MOSFET P-CH 20V 10A SOT223
onsemi
30,719
In Stock
1 : ¥11.00000
Cut Tape (CT)
4,000 : ¥4.55341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
2.5V, 4.5V
50mOhm @ 6A, 4.5V
1V @ 250µA
20 nC @ 4.5 V
±8V
1200 pF @ 16 V
-
8.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
PowerPAK 1212-8
SIS443DN-T1-GE3
MOSFET P-CH 40V 35A PPAK 1212-8
Vishay Siliconix
47,787
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
11.7mOhm @ 15A, 10V
2.3V @ 250µA
135 nC @ 10 V
±20V
4370 pF @ 20 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
5-DFN, 8-SO Flat Lead
NTMFS5C604NLT1G
MOSFET N-CH 60V 38A 5DFN
onsemi
11,106
In Stock
24,000
Factory
1 : ¥25.70000
Cut Tape (CT)
1,500 : ¥13.29107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
38A (Ta)
4.5V, 10V
1.2mOhm @ 50A, 10V
2V @ 250µA
120 nC @ 10 V
±20V
8900 pF @ 25 V
-
3.9W (Ta), 200W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NTMFS6H836NLT1G
MOSFET N-CH 80V 16A/77A 5DFN
onsemi
5,965
In Stock
1 : ¥10.92000
Cut Tape (CT)
1,500 : ¥4.79365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
16A (Ta), 77A (Tc)
4.5V, 10V
6.2mOhm @ 15A, 10V
2V @ 95µA
34 nC @ 10 V
±20V
1950 pF @ 40 V
-
3.7W (Ta), 89W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
199,839
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
-
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.