Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,975 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,320 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3-1 | TO-261-3 |