Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381,860 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 1.8V, 4.5V | 62mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 487 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,456 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,362 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.12374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 14mOhm @ 6.5A, 10V | 1V @ 250µA (Min) | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
88,307 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.18912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
351 In Stock | 1 : ¥163.38000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,019 In Stock 3,000 Factory | 1 : ¥54.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.58549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 125A (Tc) | 10V | 4.6mOhm @ 60A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 3600 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN |