Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,806 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 3V @ 250µA | 67.7 nC @ 10 V | ±20V | 4066 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
491 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.64513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta) | 4.5V, 10V | 19.5mOhm @ 4A, 10V | 2.5V @ 100µA | 4.8 nC @ 4.5 V | ±20V | 620 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad |