Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786,391 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
4,479 In Stock | 1 : ¥112.88000 Cut Tape (CT) 2,000 : ¥66.51379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
6,698 In Stock | 1 : ¥26.03000 Cut Tape (CT) 2,500 : ¥12.66044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 179A (Tc) | 8V, 10V | 3mOhm @ 50A, 10V | 3.3V @ 109µA | 69 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 3W (Ta), 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |