Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.23668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 530mOhm @ 4.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 644 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFLAT™ (5x5) | 8-PowerVDFN | |||
19 In Stock | 1 : ¥544.45000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 88A (Tc) | 20V | 22mOhm @ 40A, 20V | 2.7V @ 4.5mA (Typ) | 249 nC @ 20 V | +23V, -10V | 5280 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | SOT-227 | - |