Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)6A (Ta)10.8A (Ta), 37.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 10.6A, 4.5V35mOhm @ 4A, 4.5V6Ohm @ 115mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.1 nC @ 4.5 V29 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V1730 pF @ 10 V2400 pF @ 10 V
Power Dissipation (Max)
370mW (Ta)1.2W (Ta)1.7W (Ta), 21W (Tc)
Supplier Device Package
MLPAK33SOT-23-3TSOT-26
Package / Case
8-PowerVDFNSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002A-7
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
174,377
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TSOT-26
DMP2035UVT-7
MOSFET P-CH 20V 6A TSOT26
Diodes Incorporated
72,624
In Stock
1,353,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1.5V @ 250µA
23.1 nC @ 4.5 V
±12V
2400 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
8-Power VDFN
PXP010-20QXJ
PXP010-20QX/SOT8002/MLPAK33
Nexperia USA Inc.
2,368
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.71585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
10.8A (Ta), 37.6A (Tc)
1.8V, 4.5V
10mOhm @ 10.6A, 4.5V
1V @ 250µA
29 nC @ 4.5 V
±12V
1730 pF @ 10 V
-
1.7W (Ta), 21W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
MLPAK33
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.