Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,668 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥3.71288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 40A (Tc) | 4.5V, 10V | 26.5mOhm @ 20A, 10V | 2.4V @ 43µA | 21 nC @ 10 V | ±20V | 1600 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
17,075 In Stock 53,000 Factory | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.21385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.9A (Ta) | 10V | 125mOhm @ 2.9A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 859 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
1,383 In Stock | 1 : ¥5.25000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 24mOhm @ 12A, 10V | 2.5V @ 250µA | 14.5 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |