Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,166 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.76620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 10V | 295mOhm @ 6.6A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,830 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.3A (Ta) | 15V, 10V | 72mOhm @ 4.5A, 15V | 2.2V @ 250µA | 14 nC @ 4.5 V | ±16V | 805 pF @ 20 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
459 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 63 nC @ 15 V | +19V, -8V | 1621 pF @ 600 V | - | 176W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock 960 Factory Check Lead Time | 30 : ¥132.94133 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |