Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,115 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tc) | 10V | 11.5Ohm @ 100mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
11,831 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.33120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 8V, 10V | 90mOhm @ 10A, 10V | 4V @ 20µA | 7 nC @ 10 V | ±20V | 510 pF @ 75 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
7,134 In Stock 81,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.86131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.3A (Ta) | 6V, 10V | 144mOhm @ 2.3A, 10V | 4V @ 250µA | 6 nC @ 10 V | ±20V | 345 pF @ 75 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
4,056 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥3.96123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9A (Ta) | 10V | 59mOhm @ 4.5A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 75 V | - | 700mW (Ta), 39W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
3,154 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 20mOhm @ 6A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 15 V | - | 3.5W (Ta), 19.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
55,308 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 35mOhm @ 5.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
14,850 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.27862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3.4A (Ta) | 6V, 10V | 90mOhm @ 3.4A, 10V | 4V @ 250mA | 9 nC @ 10 V | ±20V | 525 pF @ 75 V | - | 2.3W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN |