Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,854 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 34mOhm @ 4.6A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® ChipFET™ Single | PowerPAK® ChipFET™ Single | |||
9,078 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 16mOhm @ 14.4A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 4710 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Tc) | 1.8V, 4.5V | 10mOhm @ 8A, 4.5V | 900mV @ 250µA | 45 nC @ 8 V | ±8V | 1700 pF @ 10 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® ChipFet Single | PowerPAK® ChipFET™ Single | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Tc) | 4.5V, 10V | 7.75mOhm @ 15A, 10V | 2.5V @ 250µA | 20 nC @ 4.5 V | +20V, -16V | 1765 pF @ 20 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® ChipFet Single | PowerPAK® ChipFET™ Single |