Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,828 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.25811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 2.5V | 23mOhm @ 3.7A, 2.5V | 750mV @ 30µA | 4.7 nC @ 2.5 V | ±8V | 1447 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
1,663 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | +6V, -8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads |