Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,909 In Stock | 1 : ¥16.25000 Cut Tape (CT) 5,000 : ¥7.04826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 32A (Tc) | 8V, 10V | 30mOhm @ 16A, 10V | 4.6V @ 32µA | 13 nC @ 10 V | ±20V | 950 pF @ 75 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
7 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥5.34909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |