Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)2.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.6A, 4.5V6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
850mV @ 250µA2V @ 1mA
Vgs (Max)
±8V±20V
Power Dissipation (Max)
200mW (Ta)710mW (Ta)
Supplier Device Package
SOT-23-3 (TO-236)SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
233,520
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
SI2302CDS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
47,698
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.