SI2301BDS-T1-E3 | |
---|---|
DigiKey Part Number | SI2301BDS-T1-E3TR-ND - Tape & Reel (TR) SI2301BDS-T1-E3CT-ND - Cut Tape (CT) SI2301BDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301BDS-T1-E3 |
Description | MOSFET P-CH 20V 2.2A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2301BDS-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.91120 | ¥191.12 |
500 | ¥1.44296 | ¥721.48 |
1,000 | ¥1.29157 | ¥1,291.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09891 | ¥3,296.73 |
6,000 | ¥1.00168 | ¥6,010.08 |
9,000 | ¥0.95209 | ¥8,568.81 |
15,000 | ¥0.89632 | ¥13,444.80 |
21,000 | ¥0.86327 | ¥18,128.67 |
30,000 | ¥0.83113 | ¥24,933.90 |
75,000 | ¥0.78198 | ¥58,648.50 |