FDC5661N

DigiKey Part Number
488-FDC5661NTR-ND - Tape & Reel (TR)
488-FDC5661NCT-ND - Cut Tape (CT)
488-FDC5661NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC5661N
Description
FET 60V 50.0 MOHM SSOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
763 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.25300¥42.53
25¥3.99640¥99.91
100¥3.03020¥303.02
250¥2.57888¥644.72
500¥2.44980¥1,224.90
1,000¥1.86962¥1,869.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74067¥5,222.01
6,000¥1.67621¥10,057.26
15,000¥1.61174¥24,176.10
30,000¥1.59578¥47,873.40
Manufacturers Standard Package