Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,325 In Stock | 1 : ¥13.30000 Cut Tape (CT) 5,000 : ¥5.24511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 52mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 890 pF @ 75 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
2,772 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.49919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 11.3A (Tc) | 10V | 125mOhm @ 5.7A, 10V | 4V @ 25µA | 8.7 nC @ 10 V | ±20V | 680 pF @ 100 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN |