Single FETs, MOSFETs

Results: 6
Manufacturer
Micro Commercial CoonsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V30 V40 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)3.5A (Ta), 8.8A (Tc)4.4A (Tc)5.8A6A (Tc)16A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
9mOhm @ 16.4A, 10V14mOhm @ 10A, 10V32mOhm @ 5.8A, 10V77mOhm @ 3.1A, 10V150mOhm @ 500mA, 1.5V6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.4V @ 250µA2.5V @ 250µA2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V4.8 nC @ 4.5 V11.8 nC @ 10 V21 nC @ 10 V39 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V355 pF @ 50 V595 pF @ 20 V1155 pF @ 15 V1275 pF @ 6 V1855 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)350mW (Tc)1.25W (Ta), 2.5W (Tc)2W2.9W (Ta), 15.6W (Tc)62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerPAK® 1212-8PowerPAK® SC-70-6SOT-23SOT-23-3 (TO-236)SOT-23-6L
Package / Case
PowerPAK® 1212-8PowerPAK® SC-70-6SOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
284,609
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23
SI2333-TP
MOSFET P-CH 12V 6A SOT23
Micro Commercial Co
43,772
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Tc)
4.5V
150mOhm @ 500mA, 1.5V
1V @ 250µA
2 nC @ 4.5 V
±8V
1275 pF @ 6 V
-
350mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2319CDS-T1-GE3
MOSFET P-CH 40V 4.4A SOT23-3
Vishay Siliconix
44,438
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.52883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
4.4A (Tc)
4.5V, 10V
77mOhm @ 3.1A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
595 pF @ 20 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-6
SIL3400A-TP
N-CHANNEL MOSFET,SOT23-6L
Micro Commercial Co
5,329
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.50083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A
2.5V, 10V
32mOhm @ 5.8A, 10V
1.4V @ 250µA
4.8 nC @ 4.5 V
±12V
1155 pF @ 15 V
-
2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
PowerPAK SC-70-6L Single
SIA112LDJ-T1-GE3
N-CHANNEL 100-V (D-S) MOSFET POW
Vishay Siliconix
5,622
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.14224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta), 8.8A (Tc)
4.5V, 10V
14mOhm @ 10A, 10V
2.5V @ 250µA
11.8 nC @ 10 V
±25V
355 pF @ 50 V
-
2.9W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPAK 1212-8
SQS484EN-T1_GE3
MOSFET N-CH 40V 16A PPAK1212-8
Vishay Siliconix
2,526
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.28688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
9mOhm @ 16.4A, 10V
2.5V @ 250µA
39 nC @ 10 V
±20V
1855 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.