Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,780 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.22577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 11.4mOhm @ 14.4A, 10V | 2.8V @ 250µA | 71 nC @ 10 V | ±20V | 3345 pF @ 15 V | - | 3.8W (Ta), 52.1W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
951 In Stock | 1 : ¥21.35000 Cut Tape (CT) 1,500 : ¥10.13670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 300A (Tc) | 10V | 0.92mOhm @ 50A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 3.9W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |