Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedInfineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA200mA (Ta)2.6A (Ta)3A (Ta)6.4A (Ta)8.5A (Ta)49A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V6V, 10V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 25A, 10V60mOhm @ 3.8A, 10V68mOhm @ 8.5A, 10V150mOhm @ 2.8A, 10V235mOhm @ 2.1A, 10V3.5Ohm @ 200mA, 5V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA2.5V @ 250µA3V @ 250µA3.8V @ 22µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V10.3 nC @ 10 V16.5 nC @ 10 V18 nC @ 10 V26.1 nC @ 10 V26.9 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 25 V50 pF @ 25 V502 pF @ 30 V717 pF @ 50 V1007 pF @ 20 V1055 pF @ 50 V1300 pF @ 40 V
Power Dissipation (Max)
225mW (Ta)350mW (Ta)2W (Ta)2.15W (Ta)2.5W (Ta), 50W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-TDSON-8-7SOT-223-3SOT-23-3SOT-23-3 (TO-236)TO-252-3
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123
MOSFET N-CH 100V 170MA SOT23-3
onsemi
18,922
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
352,864
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZXMP4A16GTA
MOSFET P-CH 40V 6.4A SOT223
Diodes Incorporated
17,855
In Stock
101,000
Factory
1 : ¥7.14000
Cut Tape (CT)
1,000 : ¥3.04179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.4A (Ta)
4.5V, 10V
60mOhm @ 3.8A, 10V
1V @ 250µA
26.1 nC @ 10 V
±20V
1007 pF @ 20 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
5,226
In Stock
1 : ¥11.82000
Cut Tape (CT)
5,000 : ¥4.64471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
49A (Tc)
6V, 10V
11.7mOhm @ 25A, 10V
3.8V @ 22µA
18 nC @ 10 V
±20V
1300 pF @ 40 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
SOT-223-3
ZXMP10A18GTA
MOSFET P-CH 100V 2.6A SOT223
Diodes Incorporated
22,596
In Stock
67,000
Factory
1 : ¥14.45000
Cut Tape (CT)
1,000 : ¥6.86734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
2.6A (Ta)
6V, 10V
150mOhm @ 2.8A, 10V
4V @ 250µA
26.9 nC @ 10 V
±20V
1055 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
TO-252-2
ZXMP10A16KTC
MOSFET P-CH 100V 3A TO252-3
Diodes Incorporated
5,113
In Stock
175,000
Factory
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥3.13971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
3A (Ta)
6V, 10V
235mOhm @ 2.1A, 10V
4V @ 250µA
16.5 nC @ 10 V
±20V
717 pF @ 50 V
-
2.15W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
MOSFET BVDSS: 41V 60V TO252
DMN6068LK3Q-13
MOSFET BVDSS: 41V 60V TO252
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : ¥1.80566
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8.5A (Ta)
4.5V, 10V
68mOhm @ 8.5A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
-
-
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.