Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V150 V
Current - Continuous Drain (Id) @ 25°C
770mA (Ta), 1.29A (Tc)4.1A (Tc)
Rds On (Max) @ Id, Vgs
94mOhm @ 10A, 10V1.38Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
2V @ 270µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.6 nC @ 10 V12 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 20 V530 pF @ 75 V
Power Dissipation (Max)
1.8W (Ta), 5W (Tc)3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-SOT223-4SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2389ES-T1_GE3
MOSFET P-CH 40V 4.1A SOT23-3
Vishay Siliconix
588
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.05833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
4.1A (Tc)
4.5V, 10V
94mOhm @ 10A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
420 pF @ 20 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
ISP14EP15LMXTSA1
ISP14EP15LMXTSA1
SMALL SIGNAL MOSFETS PG-SOT223-4
Infineon Technologies
899
In Stock
1 : ¥5.66000
Cut Tape (CT)
1,000 : ¥2.40662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
770mA (Ta), 1.29A (Tc)
4.5V, 10V
1.38Ohm @ 800mA, 10V
2V @ 270µA
11.6 nC @ 10 V
±20V
530 pF @ 75 V
-
1.8W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.