Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,399 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 4.5V, 10V | 92mOhm @ 4A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8L | PowerPAK® SO-8L | |||
4,125 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥4.98233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 3.9V @ 250µA | 1.5 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
460 In Stock | 1 : ¥45.56000 Cut Tape (CT) 750 : ¥28.53947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4.5V @ 480µA | 39 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 186W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module |