Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,917 In Stock | 1 : ¥11.25000 Cut Tape (CT) 5,000 : ¥4.27233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 4.5V, 10V | 14.6mOhm @ 22A, 10V | 2.3V @ 23µA | 10 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
5,865 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥21.39311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
27,420 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥2.95241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1A (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |