Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,251 In Stock 1,131,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.3A (Ta) | 4.5V, 10V | 33mOhm @ 4.4A, 10V | 2.2V @ 250µA | 23.2 nC @ 10 V | ±20V | 1382 pF @ 20 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
5,923 In Stock 224,000 Factory | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.38252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2V @ 250µA | 41.3 nC @ 10 V | ±20V | 2090 pF @ 30 V | - | 2.2W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
10,235 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.10293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10.5A (Ta), 16A (Tc) | 7.5V, 10V | 18.5mOhm @ 4A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 3.7W (Ta), 31.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,816 In Stock 30,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.63695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 30A (Tc) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 2V @ 250µA | 41.3 nC @ 10 V | ±20V | 2090 pF @ 30 V | - | 2.2W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,000 In Stock 498,000 Factory | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥3.81415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |