Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,453 In Stock 80,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.53035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 3.3V, 10V | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 278 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
56 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V, 10V | 9.2mOhm @ 18.6A, 10V | 3V @ 250µA | 140 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 50A (Tc) | 4.5V, 10V | 3.4mOhm @ 18.3A, 10V | 3V @ 250µA | 78 nC @ 10 V | ±20V | 4200 pF @ 10 V | - | 5.2W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PolarPAK® (S) | 10-PolarPAK® (S) |