Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266,582 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
5,156 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 2.5V, 4.5V | 17.1mOhm @ 1A, 4.5V | 1.3V @ 250µA | 7.8 nC @ 4.5 V | ±10V | 862 pF @ 6 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA |