EPC2304ENGRT

DigiKey Part Number
917-EPC2304ENGRTTR-ND - Tape & Reel (TR)
917-EPC2304ENGRTCT-ND - Cut Tape (CT)
917-EPC2304ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2304ENGRT
Description
TRANS GAN 200V .005OHM 3X5PQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 102A (Ta) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
EPC2304ENGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 32A, 5V
Vgs(th) (Max) @ Id
2.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
3195 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.04000¥69.04
10¥59.20100¥592.01
100¥49.33680¥4,933.68
500¥43.53248¥21,766.24
1,000¥39.17924¥39,179.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.71239¥110,137.17
Manufacturers Standard Package