Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥59.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 76mOhm @ 23A, 10V | 5.5V @ 4mA | 75 nC @ 10 V | ±30V | 4810 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
124 In Stock | 1 : ¥312.22000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 20V | 34mOhm @ 50A, 20V | 4V @ 15mA | 195 nC @ 20 V | +25V, -10V | 3600 pF @ 1000 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥173.23000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 39A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 95 nC @ 20 V | +22V, -6V | 1825 pF @ 800 V | - | 179W (Tc) | -55°C ~ 150°C | Through Hole | TO-247AD | TO-247-3 |