Single FETs, MOSFETs

Results: 2
Manufacturer
STMicroelectronicsVishay Siliconix
Series
-STripFET™ II
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
7.7A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V10V, 5V
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V270mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V66 nC @ 4.5 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V2000 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)110W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DPAKTO-220
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D-PAK (TO-252AA)
IRFR120PBF
MOSFET N-CH 100V 7.7A DPAK
Vishay Siliconix
6,064
In Stock
1 : ¥6.81000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.7A (Tc)
10V
270mOhm @ 4.6A, 10V
4V @ 250µA
16 nC @ 10 V
±20V
360 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP60NF06L
MOSFET N-CH 60V 60A TO220AB
STMicroelectronics
1,309
In Stock
1 : ¥15.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
10V, 5V
14mOhm @ 30A, 10V
1V @ 250µA
66 nC @ 4.5 V
±15V
2000 pF @ 25 V
-
110W (Tc)
-65°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.