Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364,503 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
599,106 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
484,772 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 4.5V, 10V | 1.8Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.8 nC @ 10 V | ±20V | 40 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,480 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.15010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 2.5V, 4.5V | 240mOhm @ 2A, 4.5V | 1.5V @ 1mA | 10 nC @ 4 V | ±12V | 160 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | MPT3 | TO-243AA | ||
15,952 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥5.15948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5.6A (Ta) | 10V | 198mOhm @ 2.8A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 100 V | - | 700mW (Ta), 39W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
1 In Stock | 1 : ¥95.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 9.4A, 10V | 3.5V @ 1.5mA | 65 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C | Through Hole | TO-247-4L(T) | TO-247-4 |