Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,337 In Stock | 1 : ¥336.77000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 162 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
416 In Stock | 1 : ¥26.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.4A (Tc) | 10V | 11Ohm @ 500mA, 10V | 4.5V @ 50µA | 17.8 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |