Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,202 In Stock 270,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 6V, 10V | 250mOhm @ 3.2A, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±20V | 405 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
23,504 In Stock 249,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.30676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 6V, 10V | 350mOhm @ 1.4A, 10V | 4V @ 250µA | 6.1 nC @ 5 V | ±20V | 424 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 |