Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,698 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 76A (Tc) | 1.8V, 4.5V | 8.9mOhm @ 10A, 4.5V | 1.15V @ 250µA | 9.7 nC @ 4.5 V | ±12V | 1790 pF @ 10 V | - | 2.8W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
6,051 In Stock | 1 : ¥7.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
6,358 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.15785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 8.2mOhm @ 17A, 10V | 2.3V @ 250µA | 5.6 nC @ 4.5 V | +16V, -12V | 800 pF @ 12.5 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : ¥15.11000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 5.5mOhm @ 40A, 10V | 2.5V @ 250µA | 27 nC @ 5 V | ±20V | 2060 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |