Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,083 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.27088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 950mOhm @ 3A, 10V | 5V @ 100µA | 16.5 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,617 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥3.99186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 2.5A, 10V | 4V @ 250µA | 15.5 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |