Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227,173 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.36488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Ta) | 4.5V, 10V | 72mOhm @ 4.5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
4,989 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.59133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 7.9mOhm @ 50A, 10V | 2.2V @ 34µA | 29 nC @ 4.5 V | ±20V | 4900 pF @ 30 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-311 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
93,554 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 50 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |