Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,214 In Stock | 1 : ¥7.88000 Cut Tape (CT) 4,000 : ¥3.25065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 60mOhm @ 5A, 10V | 3V @ 250µA | 5.9 nC @ 5 V | ±20V | 235 pF @ 15 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
271 In Stock | 1 : ¥107.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
4 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.79388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 10V | 1.9mOhm @ 10A, 10V | 3.5V @ 250µA | 180 nC @ 10 V | ±20V | 10210 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |