Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,570 In Stock 39,000 Factory | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.40725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.8A (Ta), 16.5A (Tc) | 6V, 10V | 56mOhm @ 4.8A, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 400 pF @ 50 V | - | 2.5W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
736 In Stock | 1 : ¥16.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 8.5mOhm @ 40A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2695 pF @ 50 V | - | 33.3W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |