Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,637 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
18,770 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.67904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Tc) | 4.5V, 10V | 3.1mOhm @ 29A, 10V | 2.4V @ 500µA | 60 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 87W (Tc) | 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
81,809 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,568 In Stock 2,740,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4.5V, 10V | 110mOhm @ 12A, 10V | 2.7V @ 250µA | 17.1 nC @ 10 V | ±20V | 984.7 pF @ 30 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,386 In Stock | 1 : ¥6.49000 Cut Tape (CT) 5,000 : ¥2.34610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 11.5mOhm @ 20A, 10V | 2.5V @ 300µA | 24 nC @ 10 V | ±20V | 1855 pF @ 50 V | - | 630mW (Ta), 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
10,739 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.07861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,909 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥3.79987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | 6V, 10V | 21.8mOhm @ 15A, 10V | 3V @ 1mA | 80 nC @ 10 V | +10V, -20V | 3950 pF @ 10 V | - | 68W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,731 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.90089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 41mOhm @ 35A, 10V | 2.5V @ 1mA | 37 nC @ 10 V | ±20V | 1930 pF @ 30 V | - | 56W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,177 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.55824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 10A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 1.2W (Ta), 38W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,548 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.22911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 55mOhm @ 19A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
31,372 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.60263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta) | 4V, 10V | 84mOhm @ 14A, 10V | 3V @ 1mA | 27 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,976 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.40449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Ta) | 4.5V, 10V | 18mOhm @ 20A, 10V | 2.5V @ 200µA | 26 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 88.2W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,462 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4.5V, 10V | 70mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |