Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™-5TrenchFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
9A (Tc)17.6A (Ta), 71.9A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 100A, 10V11.2mOhm @ 10A, 10V32mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.6V @ 250µA4.1V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V102 nC @ 10 V105 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 50 V1006 pF @ 15 V4850 pF @ 40 V
Power Dissipation (Max)
2.5W (Ta), 4.2W (Tc)6.25W (Ta), 104W (Tc)179W (Tc)
Supplier Device Package
8-SOICPG-TO263-3PowerPAK® SO-8
Package / Case
8-SOIC (0.154", 3.90mm Width)PowerPAK® SO-8TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4431CDY-T1-GE3
MOSFET P-CH 30V 9A 8SO
Vishay Siliconix
40,262
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥2.29231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
32mOhm @ 7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1006 pF @ 15 V
-
2.5W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB033N10N5LFATMA1
MOSFET N-CH 100V 120A TO263-3
Infineon Technologies
3,702
In Stock
1 : ¥42.94000
Cut Tape (CT)
1,000 : ¥22.18700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
3.3mOhm @ 100A, 10V
4.1V @ 150µA
102 nC @ 10 V
±20V
460 pF @ 50 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerPAK_SO-8_Single
SIR681DP-T1-RE3
MOSFET P-CH 80V 17.6A/71.9A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥20.36000
Cut Tape (CT)
3,000 : ¥9.16335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
17.6A (Ta), 71.9A (Tc)
-
11.2mOhm @ 10A, 10V
2.6V @ 250µA
105 nC @ 10 V
±20V
4850 pF @ 40 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.