Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,912 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.40358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,832 In Stock | 1 : ¥19.78000 Cut Tape (CT) 3,000 : ¥8.90278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
708 In Stock | 1 : ¥25.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |