Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786,391 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
35,584 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,457 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.02585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 4.5V, 10V | 32mOhm @ 5A, 10V | 2.5V @ 250µA | 11.9 nC @ 10 V | ±20V | 683 pF @ 50 V | - | 3.4W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
14,178 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 1.8V, 4.5V | 205mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.959 nC @ 4.5 V | -12V | 198 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
5,542 In Stock | 1 : ¥10.34000 Cut Tape (CT) 800 : ¥3.78329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 20A (Tc) | 4.5V, 10V | 68mOhm @ 10A, 10V | 2V @ 1mA | - | ±10V | 643 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |