Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,533 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.31 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 370mW (Ta), 2.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0606-3 | 3-XFDFN | ||
31,365 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 770mA (Ta) | 1.5V, 4.5V | 670mOhm @ 770mA, 4.5V | 950mV @ 250µA | 0.4 nC @ 4 V | ±8V | 30.3 pF @ 15 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0606-3 | 3-XFDFN |