Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,107 In Stock | 1 : ¥11.41000 Cut Tape (CT) 800 : ¥6.17675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 77A (Tc) | 10V | 7.6mOhm @ 25A, 10V | 4V @ 1mA | 21 nC @ 10 V | ±20V | 1262 pF @ 12 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
432 In Stock | 1 : ¥22.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13A (Tc) | 10V | 190mOhm @ 5.7A, 10V | 4V @ 290µA | 23 nC @ 10 V | ±20V | 1150 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |