Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,013 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.98860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
31,127 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.3V @ 250µA | 1.2 nC @ 4.5 V | 8V | 156 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN |