Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,109 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,484 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | - | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
5,771 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
152 In Stock | 1 : ¥15.68000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |