Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.70207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta), 16A (Tc) | 7.5V, 10V | 34mOhm @ 4A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 545 pF @ 40 V | - | 3.2W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
524 In Stock | 1 : ¥17.32000 Cut Tape (CT) 800 : ¥7.45040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 6V, 10V | 30mOhm @ 15A, 10V | 3.5V @ 250µA | 62 nC @ 10 V | ±20V | 3345 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |