DMG2302UKQ-7

DigiKey Part Number
31-DMG2302UKQ-7TR-ND - Tape & Reel (TR)
31-DMG2302UKQ-7CT-ND - Cut Tape (CT)
31-DMG2302UKQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2302UKQ-7
Description
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2302UKQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.47900¥24.79
100¥1.25030¥125.03
500¥1.10828¥554.14
1,000¥0.86249¥862.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77191¥2,315.73
6,000¥0.75465¥4,527.90
9,000¥0.66841¥6,015.69
30,000¥0.65978¥19,793.40
75,000¥0.56060¥42,045.00
Manufacturers Standard Package