Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedRohm SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)6A (Ta)15A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V42mOhm @ 5A, 10V109mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.2V @ 1mA2V @ 250µA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V8.2 nC @ 4.5 V41.3 nC @ 10 V
Vgs (Max)
+6V, -12V±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V560 pF @ 15 V2090 pF @ 30 V
Power Dissipation (Max)
1W (Ta)2.2W (Ta), 62.5W (Tc)15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
POWERDI3333-8SOT-23FTO-252
Package / Case
8-PowerVDFNSOT-23-3 Flat LeadsTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerDI3333-8
DMT6007LFGQ-7
MOSFET N-CH 60V 15A PWRDI3333
Diodes Incorporated
3,781
In Stock
222,000
Factory
1 : ¥8.21000
Cut Tape (CT)
2,000 : ¥3.38252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Ta), 80A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
2V @ 250µA
41.3 nC @ 10 V
±20V
2090 pF @ 30 V
-
2.2W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
16,096
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.05261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+6V, -12V
560 pF @ 15 V
-
1W (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
RB098BM-40FNSTL
RD3L050SNFRATL
MOSFET N-CH 60V 5A TO252
Rohm Semiconductor
2,379
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥4.93613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4V, 10V
109mOhm @ 5A, 10V
3V @ 1mA
8 nC @ 10 V
±20V
290 pF @ 10 V
-
15W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.